
* Images are for reference only
AMEL3-3.3SVZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL3-3.3SVZ
- JLCPCB Part #
- C5562123
- Package
- DIP,37x24.5mm
- Description
- 1 2.3W 3.3V 66% 700mA 85VAC~264VAC DIP,37x24.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6790
180+
$8.6504
480+
$8.3614
1020+
$8.2186
Welcome back, may I help you?