This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMEL20-12S277HAVZ-B

Extended
Manufacturer
Aimtec
MFR.Part #
AMEL20-12S277HAVZ-B
JLCPCB Part #
C7214985
Package
DIP,52.4x27.2mm
Description
1 1.67A 12V 20W 85VAC~305VAC 86% DIP,52.4x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4329
200+ $7.7548
500+ $7.4955
1000+ $7.3667
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons