This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6TW-2424S-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM6TW-2424S-NZ
JLCPCB Part #
C7214757
Package
DIP,32x20mm
Description
1 1.5kV 24V 250mA 6W 87% 9V~36V DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.0108
195+ $16.3635
495+ $15.8173
1005+ $15.5474
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons