This website requires JavaScript.
no-image

* Images are for reference only

AM3TW-2415DH35-VZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3TW-2415DH35-VZ
JLCPCB Part #
C5943873
Package
DIP,31.8x20.3mm
Description
-15V~15V 100mA 2 3.5kV 3W 74% 9V~36V Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.8972
200+ $16.3190
500+ $15.7732
1000+ $15.5043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons