This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6TW-4815DH35Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM6TW-4815DH35Z
JLCPCB Part #
C5550228
Package
DIP,32.3x21.4mm
Description
-15V~15V 18V~72V 2 200mA 3.5kV 6W 81% DIP,32.3x21.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.3246
200+ $19.6809
500+ $19.0238
1000+ $18.6985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons