This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6O-2405SNZ-M

Extended
Manufacturer
Aimtec
MFR.Part #
AM6O-2405SNZ-M
JLCPCB Part #
C5944040
Package
-
Description
1 1.2A 18V~36V 500V 5V 6W 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.4008
200+ $11.7310
500+ $11.3396
1000+ $11.1463
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons