This website requires JavaScript.
no-image

* Images are for reference only

AM1DS-0505DH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DS-0505DH30-NZ
JLCPCB Part #
C5943176
Package
SIP,19.5x6mm
Description
-5V~5V 100mA 1W 2 3kV 4.5V~5.5V 80% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7997
200+ $4.7080
500+ $4.5520
1000+ $4.4732

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons