
* Images are for reference only
AM6G-4805DH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM6G-4805DH30Z
- JLCPCB Part #
- C5944023
- Package
- SIP,21.9x9.2mm
- Description
- -5V~5V 2 36V~75V 3kV 600mA 6W 82% Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.8194
200+
$15.8880
500+
$15.3582
1000+
$15.0949
Welcome back, may I help you?