
* Images are for reference only
AM6TI-1215DZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM6TI-1215DZ
- JLCPCB Part #
- C6120475
- Package
- DIP,31.8x20.3mm
- Description
- -15V~15V 1.5kV 2 200mA 6W 84% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0498
200+
$13.9855
500+
$13.5175
1000+
$13.2875