
* Images are for reference only
AM1P-1207SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1P-1207SH30Z
- JLCPCB Part #
- C7213912
- Package
- DIP,12.7x10.2mm
- Description
- 1 10.8V~13.2V 138.9mA 1W 3kV 7.2V 83% DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8032
200+
$3.5130
480+
$3.3960
1000+
$3.3383
Welcome back, may I help you?