This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM5TW-2405DH35Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM5TW-2405DH35Z
JLCPCB Part #
C6120395
Package
DIP,31.8x20.3mm
Description
-5V~5V 2 3.5kV 500mA 5W 81% 9V~36V Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.4750
200+ $21.7368
500+ $21.0109
1000+ $20.6512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons