This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM5TG-121509DH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM5TG-121509DH30-NZ
JLCPCB Part #
C5584689
Package
DIP,31.6x20.3mm
Description
-9V~15V 2 200mA 3kV 5W 7V~18V 83% DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.2121
195+ $12.0549
495+ $11.6516
1005+ $11.4532
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons