This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3DG-151508DH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3DG-151508DH30-NZ
JLCPCB Part #
C7072225
Package
SIP,19.5x9.8mm
Description
-8V~15V 120mA 14.25V~15.75V 2 3W 3kV 81% SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1243
200+ $4.0395
500+ $3.9046
1000+ $3.8388

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons