This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3T-0512S-PNZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3T-0512S-PNZ
JLCPCB Part #
C5561694
Package
DIP,31.6x20.3mm
Description
1 1.5kV 12V 250mA 3W 4.5V~9V 77% DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.3782
195+ $11.7230
495+ $11.3316
1005+ $11.1367
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons