
* Images are for reference only
AM2GH-2415SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2GH-2415SZ
- JLCPCB Part #
- C6120954
- Package
- SIP,21.9x9.2mm
- Description
- 1 1.6kV 133mA 15V 2W 79% 9V~36V Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7605
200+
$13.8699
500+
$13.4075
1000+
$13.1779
Related Products
Welcome back, may I help you?