
* Images are for reference only
AM3T-2403S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3T-2403S-NZ
- JLCPCB Part #
- C5943804
- Package
- DIP,20.3x10.2mm
- Description
- 1 1.5kV 18V~36V 3.3V 3W 78% 909mA Short Circuit Protection、Automatic fault recovery DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3648
195+
$11.7176
495+
$11.3264
1005+
$11.1316