This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3G-2415SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3G-2415SH30-NZ
JLCPCB Part #
C6124233
Package
SIP,22x9.5mm
Description
1 15V 18V~36V 200mA 3W 3kV 83% Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.0569
198+ $11.5947
506+ $11.2071
990+ $11.0149

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons