
* Images are for reference only
AM1G-4824DH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1G-4824DH30Z
- JLCPCB Part #
- C7071785
- Package
- SIP,21.9x9.2mm
- Description
- -24V~24V 1W 2 21mA 36V~72V 3kV 70% SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0864
200+
$10.8072
500+
$10.4469
1000+
$10.2684