This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3G-1212SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3G-1212SH30-NZ
JLCPCB Part #
C6120114
Package
SIP,22x9.5mm
Description
1 12V 250mA 3W 3kV 82% 9V~18V Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.8844
198+ $11.5259
506+ $11.1406
990+ $10.9495
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons