
* Images are for reference only
AM2S-1205SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2S-1205SH30Z
- JLCPCB Part #
- C5943637
- Package
- SIP,11.7x7.5mm
- Description
- 1 10.8V~13.2V 2W 3kV 400mA 5V 81% Over Current Protection SIP,11.7x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9742
200+
$4.7781
480+
$4.6184
1000+
$4.5394
Welcome back, may I help you?