
* Images are for reference only
AM3G-0505SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3G-0505SZ
- JLCPCB Part #
- C6120110
- Package
- SIP,21.9x9.2mm
- Description
- 1 1.6kV 3W 4.5V~9V 5V 600mA 76% Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.9727
200+
$14.3531
500+
$13.8747
1000+
$13.6371
Related Products
Welcome back, may I help you?