This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3TW-2424DH35-VZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3TW-2424DH35-VZ
JLCPCB Part #
C5549862
Package
DIP,31.8x20.3mm
Description
-24V~24V 2 3.5kV 3W 63mA 73% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.9159
200+ $16.3265
500+ $15.7804
1000+ $15.5114

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons