
* Images are for reference only
AM2M-0509SH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2M-0509SH30-NZ
- JLCPCB Part #
- C6120984
- Package
- DIP,20.3x10.2mm
- Description
- 1 222mA 2W 3kV 4.5V~5.5V 84% 9V Short Circuit Protection DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1580
200+
$6.0485
500+
$5.8461
1000+
$5.7465
Welcome back, may I help you?