This website requires JavaScript.
no-image

* Images are for reference only

AM10TW-4815SZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM10TW-4815SZ
JLCPCB Part #
C6120328
Package
DIP,31.8x20.3mm
Description
1 1.6kV 10W 15V 18V~75V 667mA 87% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.3032
200+ $31.6431
500+ $30.5848
1000+ $30.0636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons