
* Images are for reference only
AM2LW-2409S-NZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2LW-2409S-NZTR
- JLCPCB Part #
- C7072166
- Package
- SMD-6P,23.9x13.7mm
- Description
- 1 1.5W 1.5kV 167mA 78% 9V 9V~36V SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7415
200+
$14.2616
400+
$13.7848
1000+
$13.5488
Welcome back, may I help you?