
* Images are for reference only
AM3T-0515D-PNZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3T-0515D-PNZ
- JLCPCB Part #
- C5943783
- Package
- DIP,31.6x20.3mm
- Description
- -15V~15V 1.5kV 100mA 2 3W 4.5V~9V 78% Short Circuit Protection、Automatic fault recovery、Light-load high efficiency mode DIP,31.6x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3887
195+
$11.7271
495+
$11.3356
1005+
$11.1406
Welcome back, may I help you?