
* Images are for reference only
AM2G-1205SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2G-1205SZ
- JLCPCB Part #
- C5561427
- Package
- SIP,21.9x9.2mm
- Description
- 1 1kV 2W 400mA 5V 77% 9V~18V SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7713
200+
$9.4854
500+
$9.1690
1000+
$9.0116
Welcome back, may I help you?