
* Images are for reference only
AM2G-0507DZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2G-0507DZ
- JLCPCB Part #
- C7457624
- Package
- SIP,21.9x9.2mm
- Description
- 139mA 1kV 2 2W 4.5V~9V 7.2V 70% SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8376
200+
$11.1080
500+
$10.7370
1000+
$10.5531
Related Products
Welcome back, may I help you?