This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1/4S-4812SZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1/4S-4812SZ
JLCPCB Part #
C5582951
Package
SIP,11.7x6mm
Description
1 12V 1kV 20.8mA 250mW 43.2V~52.8V 55% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7940
200+ $3.9090
480+ $3.7772
1000+ $3.7130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons