
* Images are for reference only
AM1/2S-4812SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1/2S-4812SZ
- JLCPCB Part #
- C6120265
- Package
- SIP,11.7x6mm
- Description
- 1 12V 1kV 41.67mA 43.2V~52.8V 500mW 64% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1209
200+
$3.6391
480+
$3.5186
1000+
$3.4575
Welcome back, may I help you?