This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1/4LS-1205SH30-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1/4LS-1205SH30-NZTR
JLCPCB Part #
C6123595
Package
SMD,12.7x8.3mm
Description
0.25mW 1 10.8V~13.2V 3kV 50mA 5V 77% Short Circuit Protection、Automatic fault recovery SMD,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4824
200+ $4.9814
500+ $4.8152
1000+ $4.7329
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons