
* Images are for reference only
AM1PS-0503SH30JZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1PS-0503SH30JZ
- JLCPCB Part #
- C6120716
- Package
- DIP,12.7x10.2mm
- Description
- 1 1W 3.3V 303mA 3kV 4.5V~5.5V 74% Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4941
200+
$2.9903
480+
$2.8902
1000+
$2.8418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?