
* Images are for reference only
AM1DS-0503SH30JZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1DS-0503SH30JZ
- JLCPCB Part #
- C7071703
- Package
- SIP,19.5x6mm
- Description
- 1 1W 3.3V 303mA 3kV 4.5V~5.5V 74% SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2001
200+
$2.4746
500+
$2.3925
1000+
$2.3506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products