This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1M-0515SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1M-0515SH30-NZ
JLCPCB Part #
C7071895
Package
DIP,20x10mm
Description
1 15V 1W 3kV 4.5V~5.5V 67mA 81% DIP,20x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8545
200+ $5.9280
500+ $5.7305
1000+ $5.6325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons