
AM2F-0518SH30Z
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,32x8.1mm | |
| Output Current(Max) | 111mA | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 18V | |
| Number of Outputs | 1 |

* Images are for reference only
AM2F-0518SH30Z
Extended- Manufacturer
- MFR.Part #
- AM2F-0518SH30Z
- JLCPCB Part #
- C7214104
- Package
- SIP,32x8.1mm
- Description
- 1 111mA 18V 4.5V~5.5V 69% SIP,32x8.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM2F-0518SH30Z
Extended- Manufacturer
- MFR.Part #
- AM2F-0518SH30Z
- JLCPCB Part #
- C7214104
- Package
- SIP,32x8.1mm
- Description
- 1 111mA 18V 4.5V~5.5V 69% SIP,32x8.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2F-0518SH30Z Specifications
AM2F-0518SH30Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,32x8.1mm | |
| Output Current(Max) | 111mA | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 18V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2F-0518SH30Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2F-0518SH30Z Documents
AM2F-0518SH30Z datasheets or manufacturer documentation.
Datasheet: AM2F-0518SH30Z Datasheet (PDF)
AM2F-0518SH30Z Schematic Symbol & PCB Footprint
The AM2F-0518SH30Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.