
* Images are for reference only
AM1L-0305S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1L-0305S-NZ
- JLCPCB Part #
- C5561122
- Package
- SMD,12.7x7.5mm
- Description
- 1 1W 1kV 200mA 3V~3.6V 5V 71% SMD,12.7x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8512
190+
$6.7241
494+
$6.4986
988+
$6.3875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?