This website requires JavaScript.
no-image

* Images are for reference only

AM1L-0509S-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1L-0509S-NZTR
JLCPCB Part #
C5561125
Package
SMD,12.7x7.5mm
Description
1 111mA 1kV 1mW 4.5V~5.5V 74% 9V SMD,12.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.8454
200+ $6.7218
500+ $6.4964
1000+ $6.3853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons