This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1LS-1209DH30-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LS-1209DH30-NZTR
JLCPCB Part #
C5584814
Package
SMD,15.2x11.2mm
Description
-9V~9V 10.8V~13.2V 1W 2 3kV 56mA 80% SMD,15.2x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6260
200+ $3.8414
500+ $3.7125
1000+ $3.6497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons