This website requires JavaScript.
no-image

* Images are for reference only

AM20JW-4812SH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM20JW-4812SH30Z
JLCPCB Part #
C6120770
Package
DIP,40.6x25.4mm
Description
1 1.67A 12V 18V~75V 20W 3kV 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,40.6x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $116.2901
200+ $46.4018
500+ $44.8513
1000+ $44.0850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons