
* Images are for reference only
AM1LS-0312D-NZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LS-0312D-NZTR
- JLCPCB Part #
- C6120642
- Package
- SMD,15.2x11.2mm
- Description
- -12V~12V 1.5kV 1W 2 2.97V~3.63V 42mA 80% Short Circuit Protection、Automatic fault recovery SMD,15.2x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2963
200+
$4.1085
500+
$3.9717
1000+
$3.9040
Welcome back, may I help you?