
* Images are for reference only
AM1LS-2405DH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LS-2405DH30-NZ
- JLCPCB Part #
- C5943328
- Package
- SMD,15.2x11.2mm
- Description
- -5V~5V 100mA 1W 2 21.6V~26.4V 3kV 82% Short Circuit Protection、Automatic fault recovery SMD,15.2x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7325
192+
$3.8843
512+
$3.7535
992+
$3.6905
Welcome back, may I help you?