
* Images are for reference only
AM1LS-1212SH30VZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LS-1212SH30VZ
- JLCPCB Part #
- C5550413
- Package
- SMD,11.4x7.4mm
- Description
- 1 10.8V~13.2V 12V 1W 83% 84mA SMD,11.4x7.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6747
200+
$3.8613
500+
$3.7312
1000+
$3.6686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?