This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM20C-1215SZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM20C-1215SZ
JLCPCB Part #
C5943435
Package
-
Description
1 1.33A 1.6kV 15V 20W 89% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.0312
200+ $40.3119
500+ $38.9656
1000+ $38.3004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons