This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1LR-1205SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LR-1205SH30-NZ
JLCPCB Part #
C5550336
Package
SMD,15.2x11.2mm
Description
1 11.4V~12.6V 1W 200mA 3kV 5V 73% SMD,15.2x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3389
192+ $6.1218
512+ $5.9163
992+ $5.8151
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons