This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1D-1205SH60-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1D-1205SH60-NZ
JLCPCB Part #
C7450740
Package
SIP,19.5x9.8mm
Description
1 10.8V~13.2V 200mA 5V 78% SIP,19.5x9.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1326
200+ $5.2409
500+ $5.0657
1000+ $4.9790
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons