This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1DM-0505DH60-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DM-0505DH60-NZ
JLCPCB Part #
C7213721
Package
SIP,19.5x9.8mm
Description
-5V~5V 100mA 1W 2 4.5V~5.5V 6kV 78% SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6760
200+ $6.2552
500+ $6.0453
1000+ $5.9435

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons