
* Images are for reference only
AM15EW-2405SZ-K
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM15EW-2405SZ-K
- JLCPCB Part #
- C6123694
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 15W 3A 5V 83% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.9796
200+
$31.5141
500+
$30.4606
1000+
$29.9402
Welcome back, may I help you?