This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM10TW-4803SZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM10TW-4803SZ
JLCPCB Part #
C5561837
Package
DIP,31.8x20.3mm
Description
1 1.6kV 18V~75V 2.7A 3.3V 8.9W 84% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.4439
200+ $31.6993
500+ $30.6390
1000+ $30.1170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons