This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM20JW-2415DH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM20JW-2415DH30Z
JLCPCB Part #
C7214007
Package
DIP,40.6x25.4mm
Description
15V 2 665mA 88.5% 9V~36V DIP,40.6x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $123.7778
200+ $49.3889
500+ $47.7387
1000+ $46.9224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons