This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AiP74LVC1G74TA8.TR

Extended
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP74LVC1G74TA8.TR
JLCPCB Part #
C52121053
Package
TSSOP-8
Description
-40℃~+125℃ 1 1 1.1ns 1.65V~5.5V 1ns 200MHz 24mA 24mA 4pF 4uA 74LVC Series 9ns@4.5V,50pF Asynchronous Complementary type D-Type Rising Edge Set and Reset TSSOP-8 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2294

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2292

In-stock Item Pricing

Qty Unit Price
1+ $0.1674
50+ $0.1325
150+ $0.1175
500+ $0.0988
3000+ $0.0904
6000+ $0.0854

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons